
GCM2165C2A221JA16D | |
|---|---|
DigiKey Part Number | 490-8038-2-ND - Tape & Reel (TR) 490-8038-1-ND - Cut Tape (CT) 490-8038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A221JA16D |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A221JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.22200 | kr.12.22 |
| 50 | kr.0.85000 | kr.42.50 |
| 100 | kr.0.72510 | kr.72.51 |
| 500 | kr.0.62976 | kr.314.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55658 | kr.2,226.32 |
| 8.000 | kr.0.53213 | kr.4,257.04 |
| 12.000 | kr.0.51992 | kr.6,239.04 |
| 20.000 | kr.0.51740 | kr.10,348.00 |
| 28.000 | kr.0.50598 | kr.14,167.44 |
| 40.000 | kr.0.50451 | kr.20,180.40 |
| 48.000 | kr.0.50380 | kr.24,182.40 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

