220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A221FA16D

DigiKey Part Number
490-16394-2-ND - Tape & Reel (TR)
490-16394-1-ND - Cut Tape (CT)
490-16394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A221FA16D
Description
CAP CER 220PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A221FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C2A221FA16JMurata Electronics0490-GCM2165C2A221FA16JTR-NDkr.0.81594Parametric Equivalent
08051A221F4T2AKYOCERA AVX1.472478-KAM21BCG2A221FTCT-NDkr.2.88000Direct
GA0805A221FBBBR31GVishay Vitramon0GA0805A221FBBBR31G-NDkr.1.53164Upgrade
GA0805A221FBBBT31GVishay Vitramon0GA0805A221FBBBT31G-NDkr.1.57778Upgrade
GA0805A221FBCBR31GVishay Vitramon0GA0805A221FBCBR31G-NDkr.1.47064Upgrade
In-Stock: 4.568
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12800kr.21.28
50kr.1.59740kr.79.87
100kr.1.43390kr.143.39
500kr.1.15868kr.579.34
1.000kr.1.07361kr.1,073.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91913kr.3,676.52
8.000kr.0.87313kr.6,985.04
12.000kr.0.85009kr.10,201.08
20.000kr.0.82455kr.16,491.00
28.000kr.0.80962kr.22,669.36
40.000kr.0.79525kr.31,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500