Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A102JA16D

DigiKey Part Number
490-8037-2-ND - Tape & Reel (TR)
490-8037-1-ND - Cut Tape (CT)
490-8037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A102JA16D
Description
CAP CER 1000PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A102JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.896
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.54200kr.15.42
50kr.1.14300kr.57.15
100kr.1.00860kr.100.86
500kr.0.81190kr.405.95
1.000kr.0.74778kr.747.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66373kr.2,654.92
8.000kr.0.61868kr.4,949.44
12.000kr.0.58630kr.7,035.60
20.000kr.0.58352kr.11,670.40
28.000kr.0.55218kr.15,461.04
40.000kr.0.55060kr.22,024.00
48.000kr.0.54985kr.26,392.80
96.000kr.0.54319kr.52,146.24
100.000kr.0.54222kr.54,222.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000