
GCM2165C1H472JA16D | |
|---|---|
DigiKey Part Number | 490-4973-2-ND - Tape & Reel (TR) 490-4973-1-ND - Cut Tape (CT) 490-4973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H472JA16D |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H472JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H472J060AA | TDK | 13.850 | 445-6943-1-ND | kr.1.27000 | Direct |
| CGA4C2NP01H472J060AA | TDK | 2.955 | 445-12633-1-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.68520 | kr.84.26 |
| 100 | kr.1.51530 | kr.151.53 |
| 500 | kr.1.22870 | kr.614.35 |
| 1.000 | kr.1.14012 | kr.1,140.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97849 | kr.3,913.96 |
| 8.000 | kr.0.93052 | kr.7,444.16 |
| 12.000 | kr.0.90649 | kr.10,877.88 |
| 20.000 | kr.0.87987 | kr.17,597.40 |
| 28.000 | kr.0.86430 | kr.24,200.40 |
| 40.000 | kr.0.84932 | kr.33,972.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

