Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H221JA16D

DigiKey Part Number
490-11160-2-ND - Tape & Reel (TR)
490-11160-1-ND - Cut Tape (CT)
490-11160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H221JA16D
Description
CAP CER 220PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H221JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.614
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.12600kr.11.26
50kr.0.77560kr.38.78
100kr.0.65020kr.65.02
500kr.0.56730kr.283.65
1.000kr.0.51872kr.518.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45472kr.1,818.88
8.000kr.0.39204kr.3,136.32
12.000kr.0.38028kr.4,563.36
20.000kr.0.37831kr.7,566.20
28.000kr.0.36720kr.10,281.60
40.000kr.0.36607kr.14,642.80
48.000kr.0.36552kr.17,544.96
96.000kr.0.36258kr.34,807.68
100.000kr.0.36185kr.36,185.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000