
GCM188R91H473MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H473MA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H473MA37DCT-ND - Cut Tape (CT) 490-GCM188R91H473MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H473MA37D |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H473MA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32920 | kr.16.46 |
| 100 | kr.0.28480 | kr.28.48 |
| 500 | kr.0.21180 | kr.105.90 |
| 1.000 | kr.0.18930 | kr.189.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14522 | kr.580.88 |
| 8.000 | kr.0.13348 | kr.1,067.84 |
| 12.000 | kr.0.12760 | kr.1,531.20 |
| 20.000 | kr.0.12110 | kr.2,422.00 |
| 28.000 | kr.0.11729 | kr.3,284.12 |
| 40.000 | kr.0.11364 | kr.4,545.60 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

