3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H332KA37D

DigiKey Part Number
490-GCM188R91H332KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91H332KA37DCT-ND - Cut Tape (CT)
490-GCM188R91H332KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H332KA37D
Description
CAP CER 3300PF 50V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H332KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43700kr.4.37
50kr.0.30220kr.15.11
100kr.0.26170kr.26.17
500kr.0.19418kr.97.09
1.000kr.0.17342kr.173.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14522kr.580.88
8.000kr.0.13348kr.1,067.84
12.000kr.0.12760kr.1,531.20
20.000kr.0.12110kr.2,422.00
28.000kr.0.11729kr.3,284.12
40.000kr.0.11364kr.4,545.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250