43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H430FB01D

DigiKey Part Number
490-GJM1555C1H430FB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H430FB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H430FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H430FB01D
Description
CAP CER 43PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H430FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44400kr.4.44
50kr.0.31120kr.15.56
100kr.0.26940kr.26.94
500kr.0.20024kr.100.12
1.000kr.0.17895kr.178.95
2.500kr.0.15651kr.391.28
5.000kr.0.14303kr.715.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13050kr.1,305.00
20.000kr.0.12529kr.2,505.80
30.000kr.0.12064kr.3,619.20
50.000kr.0.11648kr.5,824.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250