
GCM188R91H103KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R91H103KA37JTR-ND - Tape & Reel (TR) 490-GCM188R91H103KA37JCT-ND - Cut Tape (CT) 490-GCM188R91H103KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H103KA37J |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H103KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33060 | kr.16.53 |
| 100 | kr.0.28680 | kr.28.68 |
| 500 | kr.0.21360 | kr.106.80 |
| 1.000 | kr.0.19116 | kr.191.16 |
| 2.500 | kr.0.16754 | kr.418.85 |
| 5.000 | kr.0.15333 | kr.766.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14448 | kr.1,444.80 |
| 20.000 | kr.0.13468 | kr.2,693.60 |
| 30.000 | kr.0.12977 | kr.3,893.10 |
| 50.000 | kr.0.12433 | kr.6,216.50 |
| 70.000 | kr.0.12116 | kr.8,481.20 |
| 100.000 | kr.0.11810 | kr.11,810.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

