



GCM188R91H103KA37D | |
|---|---|
DigiKey Part Number | 490-14483-2-ND - Tape & Reel (TR) 490-14483-1-ND - Cut Tape (CT) 490-14483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H103KA37D |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33180 | kr.16.59 |
| 100 | kr.0.28870 | kr.28.87 |
| 500 | kr.0.21514 | kr.107.57 |
| 1.000 | kr.0.19251 | kr.192.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13235 | kr.529.40 |
| 8.000 | kr.0.13092 | kr.1,047.36 |
| 12.000 | kr.0.13018 | kr.1,562.16 |
| 20.000 | kr.0.12933 | kr.2,586.60 |
| 28.000 | kr.0.12883 | kr.3,607.24 |
| 40.000 | kr.0.12761 | kr.5,104.40 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

