3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm

GCM188R72A332KA37D

DigiKey Part Number
490-14767-2-ND - Tape & Reel (TR)
490-14767-1-ND - Cut Tape (CT)
490-14767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R72A332KA37D
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R72A332KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17050kr.17.05
500kr.0.12376kr.61.88
1.000kr.0.10930kr.109.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08529kr.341.16
8.000kr.0.07754kr.620.32
12.000kr.0.07367kr.884.04
20.000kr.0.06938kr.1,387.60
28.000kr.0.06687kr.1,872.36
40.000kr.0.06446kr.2,578.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750