



GCM188R72A332KA37D | |
|---|---|
DigiKey Part Number | 490-14767-2-ND - Tape & Reel (TR) 490-14767-1-ND - Cut Tape (CT) 490-14767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A332KA37D |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A332KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17050 | kr.17.05 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08529 | kr.341.16 |
| 8.000 | kr.0.07754 | kr.620.32 |
| 12.000 | kr.0.07367 | kr.884.04 |
| 20.000 | kr.0.06938 | kr.1,387.60 |
| 28.000 | kr.0.06687 | kr.1,872.36 |
| 40.000 | kr.0.06446 | kr.2,578.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

