0.018 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R72A183KA37J

DigiKey Part Number
490-GCM188R72A183KA37JTR-ND - Tape & Reel (TR)
490-GCM188R72A183KA37JCT-ND - Cut Tape (CT)
490-GCM188R72A183KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R72A183KA37J
Description
CAP CER 0.018UF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R72A183KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35400kr.3.54
50kr.0.24560kr.12.28
100kr.0.21220kr.21.22
500kr.0.15560kr.77.80
1.000kr.0.13825kr.138.25
2.500kr.0.12379kr.309.47
5.000kr.0.11920kr.596.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08298kr.829.80
20.000kr.0.07540kr.1,508.00
30.000kr.0.07501kr.2,250.30
50.000kr.0.07456kr.3,728.00
70.000kr.0.07428kr.5,199.60
100.000kr.0.07402kr.7,402.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000