



GCM188R72A153KA37D | |
|---|---|
DigiKey Part Number | 490-8029-2-ND - Tape & Reel (TR) 490-8029-1-ND - Cut Tape (CT) 490-8029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A153KA37D |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A153KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.21940 | kr.21.94 |
| 500 | kr.0.16104 | kr.80.52 |
| 1.000 | kr.0.14309 | kr.143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11300 | kr.452.00 |
| 8.000 | kr.0.10334 | kr.826.72 |
| 12.000 | kr.0.09852 | kr.1,182.24 |
| 20.000 | kr.0.09317 | kr.1,863.40 |
| 28.000 | kr.0.09005 | kr.2,521.40 |
| 40.000 | kr.0.08705 | kr.3,482.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

