
GCM188R71H683KA57J | |
|---|---|
DigiKey Part Number | 490-GCM188R71H683KA57JTR-ND - Tape & Reel (TR) 490-GCM188R71H683KA57JCT-ND - Cut Tape (CT) 490-GCM188R71H683KA57JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H683KA57J |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H683KA57J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80000 | kr.8.00 |
| 50 | kr.0.57220 | kr.28.61 |
| 100 | kr.0.50240 | kr.50.24 |
| 500 | kr.0.38592 | kr.192.96 |
| 1.000 | kr.0.34989 | kr.349.89 |
| 2.500 | kr.0.31196 | kr.779.90 |
| 5.000 | kr.0.28914 | kr.1,445.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26415 | kr.2,641.50 |
| 20.000 | kr.0.24215 | kr.4,843.00 |
| 30.000 | kr.0.23784 | kr.7,135.20 |
| 50.000 | kr.0.23341 | kr.11,670.50 |
| 70.000 | kr.0.23274 | kr.16,291.80 |
| 100.000 | kr.0.23209 | kr.23,209.00 |
| 120.000 | kr.0.23101 | kr.27,721.20 |
| 240.000 | kr.0.22316 | kr.53,558.40 |
| 250.000 | kr.0.22274 | kr.55,685.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

