



GCM188R71H562JA37D | |
|---|---|
DigiKey Part Number | 490-17775-2-ND - Tape & Reel (TR) 490-17775-1-ND - Cut Tape (CT) 490-17775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H562JA37D |
Description | CAP CER 5600PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H562JA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.28366 | kr.141.83 |
| 1.000 | kr.0.25525 | kr.255.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20670 | kr.826.80 |
| 8.000 | kr.0.19138 | kr.1,531.04 |
| 12.000 | kr.0.18372 | kr.2,204.64 |
| 20.000 | kr.0.17523 | kr.3,504.60 |
| 28.000 | kr.0.17027 | kr.4,767.56 |
| 40.000 | kr.0.16550 | kr.6,620.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

