0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R71H333KA55D

DigiKey Part Number
490-8025-2-ND - Tape & Reel (TR)
490-8025-1-ND - Cut Tape (CT)
490-8025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H333KA55D
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H333KA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62900kr.31.45
100kr.0.55280kr.55.28
500kr.0.42566kr.212.83
1.000kr.0.38649kr.386.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31841kr.1,273.64
8.000kr.0.29725kr.2,378.00
12.000kr.0.28665kr.3,439.80
20.000kr.0.27491kr.5,498.20
28.000kr.0.26805kr.7,505.40
40.000kr.0.26145kr.10,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000