



GCM188R71H333KA55D | |
|---|---|
DigiKey Part Number | 490-8025-2-ND - Tape & Reel (TR) 490-8025-1-ND - Cut Tape (CT) 490-8025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H333KA55D |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H333KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88700 | kr.8.87 |
| 50 | kr.0.63780 | kr.31.89 |
| 100 | kr.0.56070 | kr.56.07 |
| 500 | kr.0.43172 | kr.215.86 |
| 1.000 | kr.0.39197 | kr.391.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32293 | kr.1,291.72 |
| 8.000 | kr.0.30147 | kr.2,411.76 |
| 12.000 | kr.0.29072 | kr.3,488.64 |
| 20.000 | kr.0.27881 | kr.5,576.20 |
| 28.000 | kr.0.27185 | kr.7,611.80 |
| 40.000 | kr.0.26516 | kr.10,606.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

