



GCM188R71H332KA37J | |
|---|---|
DigiKey Part Number | 490-8024-2-ND - Tape & Reel (TR) 490-8024-1-ND - Cut Tape (CT) 490-8024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H332KA37J |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H332KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52100 | kr.5.21 |
| 50 | kr.0.36660 | kr.18.33 |
| 100 | kr.0.31890 | kr.31.89 |
| 500 | kr.0.23920 | kr.119.60 |
| 1.000 | kr.0.21457 | kr.214.57 |
| 2.500 | kr.0.18868 | kr.471.70 |
| 5.000 | kr.0.17310 | kr.865.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14405 | kr.1,440.50 |
| 20.000 | kr.0.14278 | kr.2,855.60 |
| 30.000 | kr.0.14212 | kr.4,263.60 |
| 50.000 | kr.0.14137 | kr.7,068.50 |
| 70.000 | kr.0.14092 | kr.9,864.40 |
| 100.000 | kr.0.13853 | kr.13,853.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

