



GCM188R71H223KA37J | |
|---|---|
DigiKey Part Number | 490-8022-2-ND - Tape & Reel (TR) 490-8022-1-ND - Cut Tape (CT) 490-8022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223KA37J |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55300 | kr.5.53 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.33760 | kr.33.76 |
| 500 | kr.0.25398 | kr.126.99 |
| 1.000 | kr.0.23463 | kr.234.63 |
| 2.500 | kr.0.21420 | kr.535.50 |
| 5.000 | kr.0.18459 | kr.922.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17458 | kr.1,745.80 |
| 20.000 | kr.0.16455 | kr.3,291.00 |
| 30.000 | kr.0.15764 | kr.4,729.20 |
| 50.000 | kr.0.15138 | kr.7,569.00 |
| 70.000 | kr.0.14773 | kr.10,341.10 |
| 100.000 | kr.0.14421 | kr.14,421.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

