Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM188R71H183KA37D

DigiKey Part Number
490-14358-2-ND - Tape & Reel (TR)
490-14358-1-ND - Cut Tape (CT)
490-14358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H183KA37D
Description
CAP CER 0.018UF 50V X7R 0603
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71H183KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.964
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55700kr.5.57
50kr.0.39300kr.19.65
100kr.0.34180kr.34.18
500kr.0.25728kr.128.64
1.000kr.0.23123kr.231.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17256kr.690.24
8.000kr.0.16406kr.1,312.48
12.000kr.0.15645kr.1,877.40
20.000kr.0.15548kr.3,109.60
28.000kr.0.14823kr.4,150.44
40.000kr.0.14767kr.5,906.80
48.000kr.0.14740kr.7,075.20
96.000kr.0.14648kr.14,062.08
100.000kr.0.14643kr.14,643.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000