
GCM188R71H153JA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71H153JA37JTR-ND - Tape & Reel (TR) 490-GCM188R71H153JA37JCT-ND - Cut Tape (CT) 490-GCM188R71H153JA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H153JA37J |
Description | CAP CER 0.015UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H153JA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52620 | kr.26.31 |
| 100 | kr.0.46160 | kr.46.16 |
| 500 | kr.0.35188 | kr.175.94 |
| 1.000 | kr.0.31814 | kr.318.14 |
| 2.500 | kr.0.28261 | kr.706.52 |
| 5.000 | kr.0.26122 | kr.1,306.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23667 | kr.2,366.70 |
| 20.000 | kr.0.22261 | kr.4,452.20 |
| 30.000 | kr.0.21557 | kr.6,467.10 |
| 50.000 | kr.0.20776 | kr.10,388.00 |
| 70.000 | kr.0.20320 | kr.14,224.00 |
| 100.000 | kr.0.19882 | kr.19,882.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

