



GCM188R71H123KA37D | |
|---|---|
DigiKey Part Number | 490-16403-2-ND - Tape & Reel (TR) 490-16403-1-ND - Cut Tape (CT) 490-16403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H123KA37D |
Description | CAP CER 0.012UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H123KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34180 | kr.34.18 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.23123 | kr.231.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13855 | kr.554.20 |
| 8.000 | kr.0.13031 | kr.1,042.48 |
| 12.000 | kr.0.12621 | kr.1,514.52 |
| 20.000 | kr.0.12538 | kr.2,507.60 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

