0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71H104KA57J

DigiKey Part Number
490-8020-2-ND - Tape & Reel (TR)
490-8020-1-ND - Cut Tape (CT)
490-8020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H104KA57J
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H104KA57J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.089.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69900kr.6.99
50kr.0.49620kr.24.81
100kr.0.43460kr.43.46
500kr.0.33024kr.165.12
1.000kr.0.29807kr.298.07
2.500kr.0.26422kr.660.55
5.000kr.0.24386kr.1,219.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22061kr.2,206.10
20.000kr.0.20722kr.4,144.40
30.000kr.0.20051kr.6,015.30
50.000kr.0.19308kr.9,654.00
70.000kr.0.18874kr.13,211.80
100.000kr.0.18456kr.18,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500