1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R71H102KA37J

DigiKey Part Number
490-8019-2-ND - Tape & Reel (TR)
490-8019-1-ND - Cut Tape (CT)
490-8019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H102KA37J
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H102KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396.739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17892kr.89.46
1.000kr.0.15932kr.159.32
2.500kr.0.13877kr.346.93
5.000kr.0.12641kr.632.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11292kr.1,129.20
20.000kr.0.10480kr.2,096.00
30.000kr.0.10073kr.3,021.90
50.000kr.0.09623kr.4,811.50
70.000kr.0.09360kr.6,552.00
100.000kr.0.09107kr.9,107.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000