



GCM188R71E223KA37D | |
|---|---|
DigiKey Part Number | 490-6053-2-ND - Tape & Reel (TR) 490-6053-1-ND - Cut Tape (CT) 490-6053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E223KA37D |
Description | CAP CER 0.022UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.76500 | kr.7.65 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.48030 | kr.48.03 |
| 500 | kr.0.36792 | kr.183.96 |
| 1.000 | kr.0.33320 | kr.333.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26185 | kr.1,047.40 |
| 8.000 | kr.0.25938 | kr.2,075.04 |
| 12.000 | kr.0.25741 | kr.3,088.92 |
| 20.000 | kr.0.24650 | kr.4,930.00 |
| 28.000 | kr.0.24013 | kr.6,723.64 |
| 40.000 | kr.0.23400 | kr.9,360.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

