0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E124KA37D

DigiKey Part Number
490-GCM188R71E124KA37DTR-ND - Tape & Reel (TR)
490-GCM188R71E124KA37DCT-ND - Cut Tape (CT)
490-GCM188R71E124KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71E124KA37D
Description
CAP CER 0.12UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E124KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35400kr.3.54
50kr.0.24300kr.12.15
100kr.0.20960kr.20.96
500kr.0.15394kr.76.97
1.000kr.0.13677kr.136.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09804kr.392.16
8.000kr.0.09009kr.720.72
12.000kr.0.08954kr.1,074.48
20.000kr.0.08891kr.1,778.20
28.000kr.0.08854kr.2,479.12
40.000kr.0.08726kr.3,490.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000