
GCM188R71E105KA64J | |
|---|---|
DigiKey Part Number | 490-GCM188R71E105KA64JTR-ND - Tape & Reel (TR) 490-GCM188R71E105KA64JCT-ND - Cut Tape (CT) 490-GCM188R71E105KA64JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E105KA64J |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E105KA64J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63700 | kr.6.37 |
| 50 | kr.0.45020 | kr.22.51 |
| 100 | kr.0.39220 | kr.39.22 |
| 500 | kr.0.29656 | kr.148.28 |
| 1.000 | kr.0.26697 | kr.266.97 |
| 2.500 | kr.0.23593 | kr.589.83 |
| 5.000 | kr.0.21722 | kr.1,086.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19607 | kr.1,960.70 |
| 20.000 | kr.0.18378 | kr.3,675.60 |
| 30.000 | kr.0.17763 | kr.5,328.90 |
| 50.000 | kr.0.17081 | kr.8,540.50 |
| 70.000 | kr.0.16682 | kr.11,677.40 |
| 100.000 | kr.0.16299 | kr.16,299.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

