
GCM188R71E104JA57D | |
|---|---|
DigiKey Part Number | 490-GCM188R71E104JA57DTR-ND - Tape & Reel (TR) 490-GCM188R71E104JA57DCT-ND - Cut Tape (CT) 490-GCM188R71E104JA57DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E104JA57D |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E104JA57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90920 | kr.45.46 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.63312 | kr.316.56 |
| 1.000 | kr.0.57967 | kr.579.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48534 | kr.1,941.36 |
| 8.000 | kr.0.45646 | kr.3,651.68 |
| 12.000 | kr.0.44200 | kr.5,304.00 |
| 20.000 | kr.0.42598 | kr.8,519.60 |
| 28.000 | kr.0.41660 | kr.11,664.80 |
| 40.000 | kr.0.40759 | kr.16,303.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

