0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R71C683KA37D

DigiKey Part Number
490-14765-2-ND - Tape & Reel (TR)
490-14765-1-ND - Cut Tape (CT)
490-14765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C683KA37D
Description
CAP CER 0.068UF 16V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C683KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188R71H683KA57DMurata Electronics172.898490-8027-1-NDkr.1.59000Upgrade
0603YC683K4T2AKYOCERA AVX3.661478-KAM15AR71C683KTCT-NDkr.2.03000Direct
0603YC683K4T4AKYOCERA AVX0478-KAM15AR71C683KMTR-NDkr.0.39490Direct
06033F683K4T2AKYOCERA AVX7.128478-KAM15AR81E683KTCT-NDkr.1.97000Upgrade
C0603C683K5RACAUTOKEMET31.911399-6905-1-NDkr.0.82000Upgrade
In-Stock: 5.660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58260kr.58.26
500kr.0.44976kr.224.88
1.000kr.0.40880kr.408.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33761kr.1,350.44
8.000kr.0.31549kr.2,523.92
12.000kr.0.30443kr.3,653.16
20.000kr.0.29216kr.5,843.20
28.000kr.0.28500kr.7,980.00
40.000kr.0.27810kr.11,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750