



GCM188R71C474KA55J | |
|---|---|
DigiKey Part Number | 490-12589-2-ND - Tape & Reel (TR) 490-12589-1-ND - Cut Tape (CT) 490-12589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C474KA55J |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C474KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.58900 | kr.5.89 |
| 50 | kr.0.41480 | kr.20.74 |
| 100 | kr.0.36160 | kr.36.16 |
| 500 | kr.0.22310 | kr.111.55 |
| 1.000 | kr.0.21158 | kr.211.58 |
| 2.500 | kr.0.18757 | kr.468.92 |
| 5.000 | kr.0.18550 | kr.927.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15010 | kr.1,501.00 |
| 20.000 | kr.0.14211 | kr.2,842.20 |
| 30.000 | kr.0.14146 | kr.4,243.80 |
| 50.000 | kr.0.14071 | kr.7,035.50 |
| 70.000 | kr.0.14027 | kr.9,818.90 |
| 100.000 | kr.0.13983 | kr.13,983.00 |
| 120.000 | kr.0.13961 | kr.16,753.20 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

