



GCM188R71C474KA55D | |
|---|---|
DigiKey Part Number | 490-4775-2-ND - Tape & Reel (TR) 490-4775-1-ND - Cut Tape (CT) 490-4775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C474KA55D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C474KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18075 | kr.723.00 |
| 8.000 | kr.0.15174 | kr.1,213.92 |
| 12.000 | kr.0.14752 | kr.1,770.24 |
| 20.000 | kr.0.14659 | kr.2,931.80 |
| 28.000 | kr.0.13259 | kr.3,712.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52200 | kr.5.22 |
| 50 | kr.0.36640 | kr.18.32 |
| 100 | kr.0.31930 | kr.31.93 |
| 500 | kr.0.24432 | kr.122.16 |
| 1.000 | kr.0.22336 | kr.223.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51800 | kr.5.18 |
| 50 | kr.0.36360 | kr.18.18 |
| 100 | kr.0.31680 | kr.31.68 |
| 500 | kr.0.24244 | kr.121.22 |
| 1.000 | kr.0.22163 | kr.221.63 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

