
GCM188L81H333KA55D | |
|---|---|
DigiKey Part Number | 490-GCM188L81H333KA55DTR-ND - Tape & Reel (TR) 490-GCM188L81H333KA55DCT-ND - Cut Tape (CT) 490-GCM188L81H333KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H333KA55D |
Description | CAP CER 0.033UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | GCM188L81H333KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37300 | kr.3.73 |
| 50 | kr.0.25720 | kr.12.86 |
| 100 | kr.0.22180 | kr.22.18 |
| 500 | kr.0.16280 | kr.81.40 |
| 1.000 | kr.0.14468 | kr.144.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11421 | kr.456.84 |
| 8.000 | kr.0.10446 | kr.835.68 |
| 12.000 | kr.0.09958 | kr.1,194.96 |
| 20.000 | kr.0.09417 | kr.1,883.40 |
| 28.000 | kr.0.09101 | kr.2,548.28 |
| 40.000 | kr.0.08798 | kr.3,519.20 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

