Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188L81H104MA57J

DigiKey Part Number
490-GCM188L81H104MA57JTR-ND - Tape & Reel (TR)
490-GCM188L81H104MA57JCT-ND - Cut Tape (CT)
490-GCM188L81H104MA57JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H104MA57J
Description
CAP CER 0.1UF 50V X8L 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188L81H104MA57J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.27900kr.13.95
100kr.0.24130kr.24.13
500kr.0.17844kr.89.22
1.000kr.0.16230kr.162.30
2.500kr.0.14116kr.352.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12593kr.1,259.30
20.000kr.0.10193kr.2,038.60
30.000kr.0.10143kr.3,042.90
50.000kr.0.10085kr.5,042.50
70.000kr.0.09858kr.6,900.60
100.000kr.0.09594kr.9,594.00
120.000kr.0.09470kr.11,364.00
240.000kr.0.09257kr.22,216.80
250.000kr.0.09027kr.22,567.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500