



GCM188L81C224KA37D | |
|---|---|
DigiKey Part Number | 490-8014-2-ND - Tape & Reel (TR) 490-8014-1-ND - Cut Tape (CT) 490-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81C224KA37D |
Description | CAP CER 0.22UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | GCM188L81C224KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.45700 | kr.4.57 |
| 50 | kr.0.31760 | kr.15.88 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.20794 | kr.103.97 |
| 1.000 | kr.0.19882 | kr.198.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15361 | kr.614.44 |
| 8.000 | kr.0.14136 | kr.1,130.88 |
| 12.000 | kr.0.13522 | kr.1,622.64 |
| 20.000 | kr.0.12843 | kr.2,568.60 |
| 28.000 | kr.0.12446 | kr.3,484.88 |
| 40.000 | kr.0.12064 | kr.4,825.60 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

