
GCM188L81C154KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188L81C154KA37DTR-ND - Tape & Reel (TR) 490-GCM188L81C154KA37DCT-ND - Cut Tape (CT) 490-GCM188L81C154KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81C154KA37D |
Description | CAP CER 0.15UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | GCM188L81C154KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.31440 | kr.31.44 |
| 500 | kr.0.23560 | kr.117.80 |
| 1.000 | kr.0.21129 | kr.211.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15287 | kr.611.48 |
| 8.000 | kr.0.13771 | kr.1,101.68 |
| 12.000 | kr.0.13018 | kr.1,562.16 |
| 20.000 | kr.0.12843 | kr.2,568.60 |
| 28.000 | kr.0.12212 | kr.3,419.36 |
| 40.000 | kr.0.12064 | kr.4,825.60 |
| 48.000 | kr.0.11883 | kr.5,703.84 |
| 96.000 | kr.0.11274 | kr.10,823.04 |
| 100.000 | kr.0.11242 | kr.11,242.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

