0.68 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188C71C684KA64D

DigiKey Part Number
490-GCM188C71C684KA64DTR-ND - Tape & Reel (TR)
490-GCM188C71C684KA64DCT-ND - Cut Tape (CT)
490-GCM188C71C684KA64DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188C71C684KA64D
Description
CAP CER 0.68UF 16V X7S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188C71C684KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.49080kr.24.54
100kr.0.42920kr.42.92
500kr.0.32600kr.163.00
1.000kr.0.29430kr.294.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23975kr.959.00
8.000kr.0.22263kr.1,781.04
12.000kr.0.21405kr.2,568.60
20.000kr.0.20456kr.4,091.20
28.000kr.0.19901kr.5,572.28
40.000kr.0.19367kr.7,746.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000