10000 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U2A103JA16D

DigiKey Part Number
490-GCM1887U2A103JA16DTR-ND - Tape & Reel (TR)
490-GCM1887U2A103JA16DCT-ND - Cut Tape (CT)
490-GCM1887U2A103JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1887U2A103JA16D
Description
CAP CER 10000PF 100V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U2A103JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61700kr.6.17
50kr.0.43860kr.21.93
100kr.0.38260kr.38.26
500kr.0.28936kr.144.68
1.000kr.0.26067kr.260.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22216kr.888.64
8.000kr.0.19865kr.1,589.20
12.000kr.0.19425kr.2,331.00
20.000kr.0.18882kr.3,776.40
28.000kr.0.18356kr.5,139.68
40.000kr.0.17851kr.7,140.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250