



GCM1885G2A331JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A331JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A331JA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A331JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A331JA16D |
Description | CAP CER 330PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A331JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33400 | kr.3.34 |
| 50 | kr.0.23140 | kr.11.57 |
| 100 | kr.0.19930 | kr.19.93 |
| 500 | kr.0.14544 | kr.72.72 |
| 1.000 | kr.0.12886 | kr.128.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10071 | kr.402.84 |
| 8.000 | kr.0.09186 | kr.734.88 |
| 12.000 | kr.0.08744 | kr.1,049.28 |
| 20.000 | kr.0.08254 | kr.1,650.80 |
| 28.000 | kr.0.07967 | kr.2,230.76 |
| 40.000 | kr.0.07692 | kr.3,076.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

