
GCM1885G2A300FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A300FA16JTR-ND - Tape & Reel (TR) 490-GCM1885G2A300FA16JCT-ND - Cut Tape (CT) 490-GCM1885G2A300FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A300FA16J |
Description | CAP CER 30PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A300FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37920 | kr.18.96 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.24688 | kr.123.44 |
| 1.000 | kr.0.22146 | kr.221.46 |
| 2.500 | kr.0.19472 | kr.486.80 |
| 5.000 | kr.0.17864 | kr.893.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16068 | kr.1,606.80 |
| 20.000 | kr.0.15011 | kr.3,002.20 |
| 30.000 | kr.0.14481 | kr.4,344.30 |
| 50.000 | kr.0.13895 | kr.6,947.50 |
| 70.000 | kr.0.13552 | kr.9,486.40 |
| 100.000 | kr.0.13223 | kr.13,223.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

