GCM1885G1H3R7BA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.38128
Datasheet
3.7 pF ±0.1pF 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G1H3R7BA16D

DigiKey Part Number
490-GCM1885G1H3R7BA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885G1H3R7BA16D
Description
CAP CER 3.7PF 50V X8G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.7 pF ±0.1pF 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41911kr.1,676.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.41911
Unit Price with VAT:kr.0.52389