
GCM1885G1H221JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G1H221JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G1H221JA16DCT-ND - Cut Tape (CT) 490-GCM1885G1H221JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H221JA16D |
Description | CAP CER 220PF 50V X8G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
EDA/CAD Models | GCM1885G1H221JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47740 | kr.23.87 |
| 100 | kr.0.41860 | kr.41.86 |
| 500 | kr.0.31808 | kr.159.04 |
| 1.000 | kr.0.28723 | kr.287.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24034 | kr.961.36 |
| 8.000 | kr.0.21789 | kr.1,743.12 |
| 12.000 | kr.0.21344 | kr.2,561.28 |
| 20.000 | kr.0.20987 | kr.4,197.40 |
| 28.000 | kr.0.20421 | kr.5,717.88 |
| 40.000 | kr.0.19875 | kr.7,950.00 |
| 48.000 | kr.0.19617 | kr.9,416.16 |
| 96.000 | kr.0.19104 | kr.18,339.84 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

