
GCM1885C2AR50BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2AR50BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2AR50BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2AR50BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2AR50BA16D |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2AR50BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.26310 | kr.26.31 |
| 500 | kr.0.19476 | kr.97.38 |
| 1.000 | kr.0.17384 | kr.173.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13844 | kr.553.76 |
| 8.000 | kr.0.12715 | kr.1,017.20 |
| 12.000 | kr.0.12150 | kr.1,458.00 |
| 20.000 | kr.0.11525 | kr.2,305.00 |
| 28.000 | kr.0.11160 | kr.3,124.80 |
| 40.000 | kr.0.10808 | kr.4,323.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

