
GCM1885C2A8R2CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R2CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R2CA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A8R2CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R2CA16D |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R2CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30900 | kr.3.09 |
| 50 | kr.0.21220 | kr.10.61 |
| 100 | kr.0.18260 | kr.18.26 |
| 500 | kr.0.13258 | kr.66.29 |
| 1.000 | kr.0.11728 | kr.117.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09171 | kr.366.84 |
| 8.000 | kr.0.08349 | kr.667.92 |
| 12.000 | kr.0.07937 | kr.952.44 |
| 20.000 | kr.0.07482 | kr.1,496.40 |
| 28.000 | kr.0.07216 | kr.2,020.48 |
| 40.000 | kr.0.06960 | kr.2,784.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

