New Product
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A822JE02W

DigiKey Part Number
490-GCM1885C2A822JE02WTR-ND - Tape & Reel (TR)
490-GCM1885C2A822JE02WCT-ND - Cut Tape (CT)
490-GCM1885C2A822JE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A822JE02W
Description
CAP CER 8200PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.46920kr.23.46
100kr.0.41020kr.41.02
500kr.0.31104kr.155.52
1.000kr.0.28042kr.280.42
2.500kr.0.24825kr.620.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.21150kr.1,692.00
16.000kr.0.19794kr.3,167.04
24.000kr.0.19115kr.4,587.60
40.000kr.0.18362kr.7,344.80
56.000kr.0.17922kr.10,036.32
80.000kr.0.17499kr.13,999.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500