Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C2A821JA16D

DigiKey Part Number
490-17770-2-ND - Tape & Reel (TR)
490-17770-1-ND - Cut Tape (CT)
490-17770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A821JA16D
Description
CAP CER 820PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A821JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51800kr.5.18
50kr.0.36220kr.18.11
100kr.0.31490kr.31.49
500kr.0.22976kr.114.88
1.000kr.0.21158kr.211.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17256kr.690.24
8.000kr.0.15731kr.1,258.48
12.000kr.0.14974kr.1,796.88
20.000kr.0.14880kr.2,976.00
28.000kr.0.14156kr.3,963.68
40.000kr.0.14103kr.5,641.20
48.000kr.0.13974kr.6,707.52
96.000kr.0.13291kr.12,759.36
100.000kr.0.13255kr.13,255.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500