
GCM1885C2A820FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A820FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A820FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A820FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A820FA16J |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48600 | kr.4.86 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29630 | kr.29.63 |
| 500 | kr.0.21644 | kr.108.22 |
| 1.000 | kr.0.19834 | kr.198.34 |
| 2.500 | kr.0.17403 | kr.435.07 |
| 5.000 | kr.0.15940 | kr.797.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15033 | kr.1,503.30 |
| 20.000 | kr.0.14540 | kr.2,908.00 |
| 30.000 | kr.0.12170 | kr.3,651.00 |
| 50.000 | kr.0.11668 | kr.5,834.00 |
| 70.000 | kr.0.11641 | kr.8,148.70 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

