Parametric Equivalent

GCM1885C2A7R5BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A7R5BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A7R5BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A7R5BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A7R5BA16D |
Description | CAP CER 7.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.34680 | kr.17.34 |
| 100 | kr.0.30210 | kr.30.21 |
| 500 | kr.0.22580 | kr.112.90 |
| 1.000 | kr.0.20230 | kr.202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17059 | kr.682.36 |
| 8.000 | kr.0.15732 | kr.1,258.56 |
| 12.000 | kr.0.15068 | kr.1,808.16 |
| 20.000 | kr.0.14333 | kr.2,866.60 |
| 28.000 | kr.0.13903 | kr.3,892.84 |
| 40.000 | kr.0.13490 | kr.5,396.00 |
| 48.000 | kr.0.13294 | kr.6,381.12 |
| 96.000 | kr.0.12635 | kr.12,129.60 |
| 100.000 | kr.0.12600 | kr.12,600.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


