
GCM1885C2A7R0DA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A7R0DA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A7R0DA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A7R0DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A7R0DA16D |
Description | CAP CER 7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A7R0DA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19400 | kr.9.70 |
| 100 | kr.0.16610 | kr.16.61 |
| 500 | kr.0.12020 | kr.60.10 |
| 1.000 | kr.0.10613 | kr.106.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08271 | kr.330.84 |
| 8.000 | kr.0.07514 | kr.601.12 |
| 12.000 | kr.0.07136 | kr.856.32 |
| 20.000 | kr.0.06717 | kr.1,343.40 |
| 28.000 | kr.0.06472 | kr.1,812.16 |
| 40.000 | kr.0.06237 | kr.2,494.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

