
BLM15PD600SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15PD600SZ1DTR-ND - Tape & Reel (TR) 490-BLM15PD600SZ1DCT-ND - Cut Tape (CT) 490-BLM15PD600SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD600SZ1D |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD600SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.32680 | kr.8.17 |
| 50 | kr.0.29440 | kr.14.72 |
| 100 | kr.0.26360 | kr.26.36 |
| 250 | kr.0.22712 | kr.56.78 |
| 500 | kr.0.20228 | kr.101.14 |
| 1.000 | kr.0.17927 | kr.179.27 |
| 5.000 | kr.0.13209 | kr.660.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11082 | kr.1,108.20 |
| 20.000 | kr.0.10449 | kr.2,089.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

